Part Details for 1N5627 by Powerex Power Semiconductors
Overview of 1N5627 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5627
1N5627 CAD Models
1N5627 Part Data Attributes:
|
1N5627
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5627
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |