Part Details for 1N5630A by New Jersey Semiconductor Products Inc
Overview of 1N5630A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N5630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
17 In Stock |
|
$7.7300 / $9.5000 | Buy Now | |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 6.4 Volt, DO-13 | 1638 |
|
$10.1800 / $13.2340 | Buy Now |
Part Details for 1N5630A
1N5630A CAD Models
1N5630A Part Data Attributes:
|
1N5630A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5630A
New Jersey Semiconductor Products Inc
Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin DO-13
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 7.13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Technology | AVALANCHE |