Part Details for 1N5639A by New Jersey Semiconductor Products Inc
Overview of 1N5639A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 1N5639A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 15 Volt, DO-13 | 1020 |
|
$10.6890 / $13.2340 | Buy Now |
Part Details for 1N5639A
1N5639A CAD Models
1N5639A Part Data Attributes
|
1N5639A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5639A
New Jersey Semiconductor Products Inc
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-13
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 17.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Technology | AVALANCHE |