Part Details for 1N5651/TR by Microchip Technology Inc
Overview of 1N5651/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5651/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9998
|
Newark | 80.5V 18.6A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5651/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7300 / $19.4700 | Buy Now |
DISTI #
150-1N5651/TR-ND
|
DigiKey | TVS DIODE 45.4VWM 80.5VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.4701 | Buy Now |
DISTI #
1N5651/TR
|
Avnet Americas | Diode TVS 45.4V 18.6A 2-Pin Axial Through Hole T/R - Tape and Reel (Alt: 1N5651/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.7300 / $20.9700 | Buy Now |
DISTI #
494-1N5651/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 80.5V 18.6A Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$19.4700 | Order Now |
DISTI #
1N5651/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6000 / $38.9500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.2700 / $21.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6000 / $38.9500 | Buy Now |