There are no models available for this part yet.
Overview of 1N5659A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5659A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0019
|
Newark | 165V 9.1A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5659A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $15.8700 | Buy Now | |
DISTI #
150-1N5659A/TR-ND
|
DigiKey | TVS DIODE 102VWM 165VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8701 | Buy Now | |
DISTI #
1N5659A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 102V 1.5kW 2-Pin DO-202AA T/R - Tape and Reel (Alt: 1N5659A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.2600 / $17.0900 | Buy Now | |
DISTI #
494-1N5659A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 165V 9.1A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$15.8700 | Order Now | |
DISTI #
1N5659A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.0900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1600 / $31.7500 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.8900 / $17.4400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.1600 / $31.7500 | Buy Now |