Part Details for 1N5659AE3/TR by Microchip Technology Inc
Overview of 1N5659AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5659AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1340
|
Newark | 165V 9.1A Lead-Free Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5659AE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.4100 / $16.0300 | Buy Now |
DISTI #
150-1N5659AE3/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0301 | Buy Now |
DISTI #
1N5659AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 102V 15kW 2-Pin DO-13 T/R - Tape and Reel (Alt: 1N5659AE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.4100 / $17.2600 | Buy Now |
DISTI #
579-1N5659AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 165V 9.1A Lead-Free Uni-Directional TVS TR | 0 |
|
$16.0300 | Order Now |
DISTI #
1N5659AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3100 / $32.0600 | Buy Now |
|
NAC | Uni-Directional TVS, DO-13 RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.0400 / $17.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.3100 / $32.0600 | Buy Now |