There are no models available for this part yet.
Overview of 1N5663 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5663 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1689
|
Newark | 244V 6.2A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5663 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $15.7000 | Buy Now | |
DISTI #
1N5663MS-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7000 | Buy Now | |
DISTI #
1N5663
|
Avnet Americas | Diode TVS Single Uni-Dir 138V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N5663) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $16.9100 | Buy Now | |
DISTI #
494-1N5663
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 244V 6.2A Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$15.7000 | Order Now | |
DISTI #
1N5663
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$16.9100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0000 / $31.4100 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.7300 / $17.2600 | Buy Now | ||
DISTI #
1N5663
|
Avnet Silica | (Alt: 1N5663) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.0000 / $31.4100 | Buy Now |
CAD Models for 1N5663 by Microchip Technology Inc
Part Data Attributes for 1N5663 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Breakdown Voltage-Max
|
187 V
|
Breakdown Voltage-Min
|
153 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
138 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N5663
This table gives cross-reference parts and alternative options found for 1N5663. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5663, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5663 | Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon | ProTek Devices | 1N5663 vs 1N5663 |
1N5663 | Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N5663 vs 1N5663 |
1N5663 | Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Semitronics Corp | 1N5663 vs 1N5663 |
1N5663E3 | Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N5663 vs 1N5663E3 |
1N5663 | TVS DIODE | STMicroelectronics | 1N5663 vs 1N5663 |