Datasheets
1N5663A by:

Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon,

Part Details for 1N5663A by Sensitron Semiconductors

Overview of 1N5663A by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N5663A

Part # Distributor Description Stock Price Buy
DISTI # 1N5663A
Avnet Americas Diode TVS Single Uni-Directional 145V 5uA 2-Pin Through Hole - Bulk (Alt: 1N5663A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk 0
RFQ

Part Details for 1N5663A

1N5663A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5663A Part Data Attributes

1N5663A Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
1N5663A Sensitron Semiconductors Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 162 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 145 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5663A

This table gives cross-reference parts and alternative options found for 1N5663A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5663A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5663A Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 145; Max DC Reverse Voltage: 5; Sn/Pb - Pb-free Digitron Semiconductors 1N5663A vs 1N5663A

1N5663A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5663A by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5663A by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N5663A would you like to use for your alert(s)?
  • Please alert me when 1N5663A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5663A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5663A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5663A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5663A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5663A by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: