Part Details for 1N5803 by Microchip Technology Inc
Overview of 1N5803 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1715
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip 1N5803 Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $4.9100 | Buy Now |
DISTI #
1N5803
|
Avnet Americas | Rectifier Diode 75V 1uA 2-Pin Axial Through Hole - Bulk (Alt: 1N5803) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7200 / $5.2800 | Buy Now |
DISTI #
1N5803/TR
|
Avnet Americas | Rectifier Diode 75V 1uA 2-Pin Axial Through Hole - Tape and Reel (Alt: 1N5803/TR) RoHS: Not Compliant Min Qty: 161 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8900 / $5.4600 | Buy Now |
DISTI #
1N5803
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.4500 / $5.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1600 / $7.5100 | Buy Now | |
DISTI #
1N5803
|
Avnet Americas | Rectifier Diode 75V 1uA 2-Pin Axial Through Hole - Bulk (Alt: 1N5803) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7200 / $5.2800 | Buy Now |
DISTI #
1N5803/TR
|
Avnet Americas | Rectifier Diode 75V 1uA 2-Pin Axial Through Hole - Tape and Reel (Alt: 1N5803/TR) RoHS: Not Compliant Min Qty: 161 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8900 / $5.4600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.6100 / $5.5600 | Buy Now |
|
Master Electronics | 0 |
|
$5.1600 / $7.5100 | Buy Now |
Part Details for 1N5803
1N5803 CAD Models
1N5803 Part Data Attributes:
|
1N5803
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5803
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 75V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5803
This table gives cross-reference parts and alternative options found for 1N5803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803 vs JAN1N5803 |
1N5803 | Rectifier Diode, Avalanche, 1 Element, 1A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5803 vs 1N5803 |
1N5803HR | Rectifier Diode | Digitron Semiconductors | 1N5803 vs 1N5803HR |
JANS1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803 vs JANS1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5803 vs 1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Semitronics Corp | 1N5803 vs 1N5803 |