Part Details for 1N5821 by FCI Semiconductor
Overview of 1N5821 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5821
1N5821 CAD Models
1N5821 Part Data Attributes
|
1N5821
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5821
FCI Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 1N5821
This table gives cross-reference parts and alternative options found for 1N5821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH33B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5821 vs SH33B |
SS33B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | 1N5821 vs SS33B |
SL33A | Rectifier Diode, | Surge Components Inc | 1N5821 vs SL33A |
SS33+ | Rectifier Diode, | SPC Multicomp | 1N5821 vs SS33+ |
SR330KR-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | 1N5821 vs SR330KR-C |
SS33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | 1N5821 vs SS33 |
B330-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMC-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | 1N5821 vs B330-1 |
SS33B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | 1N5821 vs SS33B |
FM5821L-W | Rectifier Diode, | Rectron Semiconductor | 1N5821 vs FM5821L-W |
SL33A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5821 vs SL33A |