There are no models available for this part yet.
Overview of 1N5821 by Qua-Tron Electronics Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 1N5821 by Qua-Tron Electronics Industrial Co Ltd
Part Data Attributes for 1N5821 by Qua-Tron Electronics Industrial Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUA-TRON ELECTRONICS INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
3 A
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Alternate Parts for 1N5821
This table gives cross-reference parts and alternative options found for 1N5821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH33B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5821 vs SH33B |
SS33B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | 1N5821 vs SS33B |
SL33A | Rectifier Diode, | Surge Components Inc | 1N5821 vs SL33A |
SS33+ | Rectifier Diode, | SPC Multicomp | 1N5821 vs SS33+ |
SR330KR-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | 1N5821 vs SR330KR-C |
SS33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | 1N5821 vs SS33 |
B330-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMC-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | 1N5821 vs B330-1 |
SS33B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | 1N5821 vs SS33B |
FM5821L-W | Rectifier Diode, | Rectron Semiconductor | 1N5821 vs FM5821L-W |
SL33A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5821 vs SL33A |
Related Parts for 1N5821
-
1N4007Rectifier Diodes
-
1N4750Zener Diodes
-
TAJB105K035RNJFixed Capacitors
-
1N6133Transient Suppressors
-
IRF530Power Field-Effect Transistors
-
MCHSC705C8ACFNEMicrocontrollers
-
PAT0603E4002BST1Fixed Resistors
-
CSD87350Q5DSwitching Regulator or Controllers
-
SI2351DS-T1-E3Small Signal Field-Effect Transistors