There are no models available for this part yet.
Overview of 1N5907AE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5907AE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1376
|
Newark | 8.5V 60A Lead-Free Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5907AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $17.4300 | Buy Now | |
DISTI #
150-1N5907AE3-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4300 | Buy Now | |
DISTI #
1N5907AE3
|
Avnet Americas | UNI-DIRECTIONAL TVS - Bulk (Alt: 1N5907AE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7600 / $18.7700 | Buy Now | |
DISTI #
579-1N5907AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.5V 60A Lead-Free Uni-Directional TVS | 0 |
|
$17.4300 | Order Now | |
DISTI #
1N5907AE3
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$18.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$17.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6500 / $34.8700 | Buy Now | ||
NAC | Uni-Directional TVS, DO-13 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.3500 / $19.1600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.6500 / $34.8700 | Buy Now |