Part Details for 1N6042A by New Jersey Semiconductor Products Inc
Overview of 1N6042A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Automotive
Price & Stock for 1N6042A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 11 Volt, DO-13 | 83 |
|
$12.6000 / $13.6500 | Buy Now |
Part Details for 1N6042A
1N6042A CAD Models
1N6042A Part Data Attributes
|
1N6042A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N6042A
New Jersey Semiconductor Products Inc
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-13
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 12.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11 V | |
Technology | AVALANCHE |