1N6045AE3
Description: Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN

Overview of 1N6045AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 1N6045AE3 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1N6045AE3
Richardson RFPD TVS RoHS: Compliant Min Qty: 100 10
  • 100 $22.9800
  • 500 $22.3800
$22.3800 / $22.9800 Buy Now

CAD Models for 1N6045AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6045AE3 by Microsemi Corporation

1N6045AE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
18.9 V
Breakdown Voltage-Min
17.1 V
Breakdown Voltage-Nom
18 V
Case Connection
ISOLATED
Clamping Voltage-Max
25.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-202AA
JESD-30 Code
O-MALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6045AE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
    VS

Alternate Parts for 1N6045AE3

This table gives cross-reference parts and alternative options found for 1N6045AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6045AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Littelfuse Inc 1N6045AE3 vs 1N6045A
1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation 1N6045AE3 vs 1N6045A
JANTXV1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N6045AE3 vs JANTXV1N6045A
JAN1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6045AE3 vs JAN1N6045A
JAN1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6045AE3 vs JAN1N6045A
JAN1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation 1N6045AE3 vs JAN1N6045A
1N6045AE3 Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N6045AE3 vs 1N6045AE3
JANTX1N6045A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation 1N6045AE3 vs JANTX1N6045A
JANTXV1N6045ATR Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6045AE3 vs JANTXV1N6045ATR
1N6045AE3TR Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6045AE3 vs 1N6045AE3TR
Part Number Description Manufacturer Compare
1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Littelfuse Inc 1N6045AE3 vs 1N6045A
JANTX1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6045AE3 vs JANTX1N6045A
JAN1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6045AE3 vs JAN1N6045A
1N6045ATR Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6045AE3 vs 1N6045ATR
JAN1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN Defense Logistics Agency 1N6045AE3 vs JAN1N6045A
JANTXV1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6045AE3 vs JANTXV1N6045A
JANTX1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6045AE3 vs JANTX1N6045A
1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon ProTek Devices 1N6045AE3 vs 1N6045A
JAN1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6045AE3 vs JAN1N6045A
1N6045A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation 1N6045AE3 vs 1N6045A

Related Parts for 1N6045AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6045AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6045AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N6045AE3 would you like to use for your alert(s)?
  • Please alert me when 1N6045AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6045AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6045AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6045AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6045AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6045AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: