Part Details for 1N6046A/TR by Microchip Technology Inc
Overview of 1N6046A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N6046A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0085
|
Newark | 27.7V 54A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip 1N6046A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8600 / $23.7800 | Buy Now |
DISTI #
150-1N6046A/TR-ND
|
DigiKey | TVS DIODE 17VWM 27.7VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.7801 | Buy Now |
DISTI #
1N6046A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 1.5KW 2-Pin DO-13 T/R - Tape and Reel (Alt: 1N6046A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$22.8600 / $25.6100 | Buy Now |
DISTI #
494-1N6046A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ DO-13 RoHS: Not Compliant | 0 |
|
$23.7800 | Order Now |
DISTI #
1N6046A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$25.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.7000 / $47.5500 | Buy Now | |
DISTI #
1N6046A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 1.5KW 2-Pin DO-13 T/R - Tape and Reel (Alt: 1N6046A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$22.8600 / $25.6100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.3000 / $26.1300 | Buy Now |
|
Master Electronics | 0 |
|
$22.7000 / $47.5500 | Buy Now |
Part Details for 1N6046A/TR
1N6046A/TR CAD Models
1N6046A/TR Part Data Attributes:
|
1N6046A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6046A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |