There are no models available for this part yet.
Overview of 1N6048A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1N6048A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0090
|
Newark | 33.2V 45A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip 1N6048A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8400 / $22.7100 | Buy Now | |
DISTI #
1N6048AMS-ND
|
DigiKey | TVS DIODE 20VWM 33.2VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7101 | Buy Now | |
DISTI #
1N6048A
|
Avnet Americas | Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N6048A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8400 / $24.4600 | Buy Now | |
DISTI #
494-1N6048A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33.2V 45A Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$22.7100 | Order Now | |
DISTI #
1N6048A
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$24.4600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6900 / $45.4200 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.3000 / $24.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$21.6900 / $45.4200 | Buy Now |
CAD Models for 1N6048A by Microchip Technology Inc
Part Data Attributes for 1N6048A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Breakdown Voltage-Max
|
25.2 V
|
Breakdown Voltage-Min
|
22.8 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N6048A
This table gives cross-reference parts and alternative options found for 1N6048A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6048A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | 1N6048A vs 1N6048A |
1N6048AE3 | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N6048A vs 1N6048AE3 |
JANTX1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6048A vs JANTX1N6048A |
1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N6048A vs 1N6048A |
1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | 1N6048A vs 1N6048A |
1N6048A | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-13, METAL PACKAGE-2 | STMicroelectronics | 1N6048A vs 1N6048A |
1N6048ATR | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N6048A vs 1N6048ATR |
1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon | ProTek Devices | 1N6048A vs 1N6048A |
1N6048A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Baneasa SA | 1N6048A vs 1N6048A |
JANTXV1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6048A vs JANTXV1N6048A |