Datasheets
1N6049 by:

Trans Voltage Suppressor Diode, 1500W, 21V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA

Part Details for 1N6049 by Microchip Technology Inc

Overview of 1N6049 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N6049

Part # Distributor Description Stock Price Buy
DISTI # 33AJ0092
Newark 39.1V 38.5A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip 1N6049 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $20.5400
  • 500 $19.7500
$19.7500 / $20.5400 Buy Now
DISTI # 1N6049MS-ND
DigiKey TVS DIODE 21VWM 39.1VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $20.5400
$20.5400 Buy Now
DISTI # 1N6049
Avnet Americas Diode TVS Single Bi-Dir 21V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N6049) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $22.1200
  • 100 $20.5400
  • 500 $19.7500
$19.7500 / $22.1200 Buy Now
DISTI # 494-1N6049
Mouser Electronics ESD Suppressors / TVS Diodes 39.1V 38.5A Bi-Directional TVS THT RoHS: Not Compliant 0
  • 100 $20.5400
$20.5400 Order Now
DISTI # 1N6049
Microchip Technology Inc Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $22.1200
$22.1200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $41.0800
  • 50 $25.2800
  • 75 $20.0100
  • 100 $19.6100
$19.6100 / $41.0800 Buy Now
NAC TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 0
  • 1 $22.5700
  • 100 $20.7900
  • 500 $19.7500
  • 800 $19.2700
$19.2700 / $22.5700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $41.0800
  • 50 $25.2800
  • 75 $20.0100
  • 100 $19.6100
$19.6100 / $41.0800 Buy Now

Part Details for 1N6049

1N6049 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N6049 Part Data Attributes

1N6049 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N6049 Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 21V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 21 Weeks
Breakdown Voltage-Max 29.7 V
Breakdown Voltage-Min 24.3 V
Breakdown Voltage-Nom 27 V
Case Connection ISOLATED
Clamping Voltage-Max 39.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 21 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N6049

This table gives cross-reference parts and alternative options found for 1N6049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N6049 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 Baneasa SA 1N6049 vs 1N6049
1N6049 Trans Voltage Suppressor Diode, 1500W, 21V V(RWM), Bidirectional, 1 Element, Silicon ProTek Devices 1N6049 vs 1N6049
1N6049E3 Trans Voltage Suppressor Diode, 1500W, 21V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6049 vs 1N6049E3
Part Number Description Manufacturer Compare
ICTE-22C Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc 1N6049 vs ICTE-22C
1N6386 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1N6049 vs 1N6386
1N6047 Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon ProTek Devices 1N6049 vs 1N6047
JAN1N6151 Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6049 vs JAN1N6151
1N6369 Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon ProTek Devices 1N6049 vs 1N6369
ICTE-22C Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD Littelfuse Inc 1N6049 vs ICTE-22C
1N6047 Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Littelfuse Inc 1N6049 vs 1N6047
1N6152 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Sensitron Semiconductors 1N6049 vs 1N6152
JANTXV1N6150 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency 1N6049 vs JANTXV1N6150
JANTXV1N6152 Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6049 vs JANTXV1N6152

1N6049 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6049 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6049 by Microchip Technology Inc

  • Please alert me when 1N6049 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N6049 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6049 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N6049 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6049.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6049 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: