Part Details for 1N6110AUS by Sensitron Semiconductors
Overview of 1N6110AUS by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6110AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6110AUS
|
Avnet Americas | TVS Single Bi-Directional 11.4V 500W 2-Pin MELF - Bulk (Alt: 1N6110AUS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$8.4000 / $12.0000 | Buy Now |
Part Details for 1N6110AUS
1N6110AUS CAD Models
1N6110AUS Part Data Attributes
|
1N6110AUS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6110AUS
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1998-01-01 | |
Breakdown Voltage-Min | 14.25 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 21 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11.4 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N6110AUS
This table gives cross-reference parts and alternative options found for 1N6110AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6110AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6110AUS | Trans Voltage Suppressor Diode, 500W, 11.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | 1N6110AUS vs JANTX1N6110AUS |
JAN1N6110AUS | Trans Voltage Suppressor Diode, 500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | 1N6110AUS vs JAN1N6110AUS |
JANS1N6110AUS | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | 1N6110AUS vs JANS1N6110AUS |
JANTXV1N6110AUS | Trans Voltage Suppressor Diode, 500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6110AUS vs JANTXV1N6110AUS |
1N6110AUS | Trans Voltage Suppressor Diode, 500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6110AUS vs 1N6110AUS |
JANTX1N6110AUS | Trans Voltage Suppressor Diode, 500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6110AUS vs JANTX1N6110AUS |
JANS1N6110AUS | Trans Voltage Suppressor Diode, 500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6110AUS vs JANS1N6110AUS |