Part Details for 1N6130AUS by New Jersey Semiconductor Products Inc
Overview of 1N6130AUS by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6130AUS
1N6130AUS CAD Models
1N6130AUS Part Data Attributes
|
1N6130AUS
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N6130AUS
New Jersey Semiconductor Products Inc
Diode TVS Single Bi-Dir 76V 500W 2-Pin SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 76 V | |
Technology | AVALANCHE |