Datasheets
1N6147AUS/TR by: Microchip Technology Inc

Trans Voltage Suppressor Diode, 1500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon

Part Details for 1N6147AUS/TR by Microchip Technology Inc

Overview of 1N6147AUS/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N6147AUS/TR

Part # Distributor Description Stock Price Buy
DISTI # 77AK0501
Newark Bi-Directional Tvs Rohs Compliant: Yes |Microchip 1N6147AUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $19.6000
  • 500 $18.8500
$18.8500 / $19.6000 Buy Now
DISTI # 150-1N6147AUS/TRCT-ND
DigiKey BI-DIRECTIONAL TVS Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2
In Stock
  • 1 $21.1100
  • 100 $19.6001
$19.6001 / $21.1100 Buy Now
DISTI # 579-1N6147AUS/TR
Mouser Electronics ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Compliant 0
  • 100 $19.6000
$19.6000 Order Now
DISTI # 1N6147AUS/TR
Microchip Technology Inc Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $21.1100
  • 100 $19.6000
  • 500 $18.8500
  • 1,000 $17.7900
$17.7900 / $21.1100 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 0
  • 100 $19.5900
$19.5900 Buy Now
Onlinecomponents.com   0
  • 25 $39.2100
  • 50 $24.1300
  • 75 $19.1000
  • 100 $18.7200
$18.7200 / $39.2100 Buy Now
NAC Bi-Directional TVS, RoHS: Compliant Min Qty: 16 Package Multiple: 1 0
  • 1 $21.5400
  • 100 $19.8400
  • 500 $18.8500
  • 800 $18.3900
$18.3900 / $21.5400 Buy Now
DISTI # 1N6147AUS/TR
Avnet Silica Diode TVS Single Bi-Dir 12.2V 1.5KW 2-Pin G-MELF (Alt: 1N6147AUS/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   0
  • 25 $39.2100
  • 50 $24.1300
  • 75 $19.1000
  • 100 $18.7200
$18.7200 / $39.2100 Buy Now

Part Details for 1N6147AUS/TR

1N6147AUS/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N6147AUS/TR Part Data Attributes:

1N6147AUS/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N6147AUS/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 15.2 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 12.2 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6147AUS/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6147AUS/TR by Microchip Technology Inc

  • Please alert me when 1N6147AUS/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N6147AUS/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6147AUS/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N6147AUS/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6147AUS/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6147AUS/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: