Part Details for 1N6153US by Micross Components
Overview of 1N6153US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N6153US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6153US
|
Avnet Americas | MIL1 500 W BIPOLAR TVS, SQUARE:SQUARE (Alt: 1N6153US) Min Qty: 250 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
1N6153US
|
Avnet Americas | MIL1 500 W BIPOLAR TVS, SQUARE:SQUARE - Bulk (Alt: 1N6153US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6153US
1N6153US CAD Models
1N6153US Part Data Attributes
|
1N6153US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N6153US
Micross Components
Trans Voltage Suppressor Diode, 1500W, 22.8V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Breakdown Voltage-Min | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 43.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Rep Pk Reverse Voltage-Max | 22.8 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |