Part Details for 1N6155 by Microchip Technology Inc
Overview of 1N6155 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N6155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0268
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip 1N6155 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $16.9400 | Buy Now |
DISTI #
1N6155MS-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9400 | Buy Now |
DISTI #
1N6155
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Direction 27.4V 1500W 2-Pin Case-C - Bulk (Alt: 1N6155) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $18.2300 | Buy Now |
DISTI #
494-1N6155
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$16.9400 | Order Now |
DISTI #
1N6155
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$18.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1700 / $33.8800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.8900 / $18.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1700 / $33.8800 | Buy Now |
Part Details for 1N6155
1N6155 CAD Models
1N6155 Part Data Attributes
|
1N6155
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6155
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 27.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6155
This table gives cross-reference parts and alternative options found for 1N6155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6155 | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6155 vs JANTX1N6155 |
JANS1N6155 | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6155 vs JANS1N6155 |
JANTXV1N6155 | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6155 vs JANTXV1N6155 |
JAN1N6155 | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6155 vs JAN1N6155 |
1N6155 | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | Voltage Multipliers Inc | 1N6155 vs 1N6155 |
1N6155 | Trans Voltage Suppressor Diode, 27.4V V(RWM), Bidirectional | Semicon Components Inc | 1N6155 vs 1N6155 |