Part Details for 1N6159 by Microchip Technology Inc
Overview of 1N6159 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N6159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0285
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip 1N6159 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $16.9400 | Buy Now |
DISTI #
1N6159MS-ND
|
DigiKey | TVS DIODE 38.8VWM 70.1VC C AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9400 | Buy Now |
DISTI #
1N6159
|
Avnet Americas | Diode TVS Single Bi-Directional 38.87V 1.5kW 2-Pin Axial Leaded - Bulk (Alt: 1N6159) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $18.2300 | Buy Now |
DISTI #
1N6159
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$18.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.1700 / $33.8800 | Buy Now | |
DISTI #
1N6159
|
Avnet Americas | Diode TVS Single Bi-Directional 38.87V 1.5kW 2-Pin Axial Leaded - Bulk (Alt: 1N6159) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $18.2300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.8900 / $18.6100 | Buy Now |
|
Master Electronics | 0 |
|
$16.1700 / $33.8800 | Buy Now |
Part Details for 1N6159
1N6159 CAD Models
1N6159 Part Data Attributes:
|
1N6159
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6159
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 38.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6159
This table gives cross-reference parts and alternative options found for 1N6159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6159 | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6159 vs JANTXV1N6159 |
JAN1N6159 | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | 1N6159 vs JAN1N6159 |
1N6159 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | 1N6159 vs 1N6159 |