Part Details for 1N6160US/TR by Microchip Technology Inc
Overview of 1N6160US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6160US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0524
|
Newark | Bi-Directional Tvs Rohs Compliant: Yes |Microchip 1N6160US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8500 / $19.6000 | Buy Now |
DISTI #
150-1N6160US/TRCT-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$19.6001 / $21.1100 | Buy Now |
DISTI #
579-1N6160US/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$19.6000 | Order Now |
DISTI #
1N6160US/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.7900 / $21.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7200 / $39.2100 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.3900 / $21.5400 | Buy Now |
DISTI #
1N6160US/TR
|
Avnet Silica | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Direction 42.6V 1500W 2-Pin Case-C (Alt: 1N6160US/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.7200 / $39.2100 | Buy Now |