Part Details for 1N6164AUS/TR by Microchip Technology Inc
Overview of 1N6164AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6164AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0530
|
Newark | Bi-Directional Tvs Rohs Compliant: Yes |Microchip 1N6164AUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 / $20.7500 | Buy Now |
DISTI #
150-1N6164AUS/TRCT-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$20.7501 / $22.3400 | Buy Now |
DISTI #
579-1N6164AUS/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$20.7500 | Order Now |
DISTI #
1N6164AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.8300 / $22.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.8100 / $41.5000 | Buy Now | |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.4600 / $22.8000 | Buy Now |
DISTI #
1N6164AUS/TR
|
Avnet Silica | Diode TVS Single Bi-Directional 62.2V 1.5kW 2-Pin C-SQ MELF (Alt: 1N6164AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$19.8100 / $41.5000 | Buy Now |