Part Details for 1N6167AUS/TR by Microchip Technology Inc
Overview of 1N6167AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6167AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0324
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6167AUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1800 / $20.9800 | Buy Now |
DISTI #
150-1N6167AUS/TR-ND
|
DigiKey | TVS DIODE 86.6VWM 151.3V SQ-MELF Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.9801 | Buy Now |
DISTI #
1N6167AUS/TR
|
Avnet Americas | Diode TVS 12V 9.9A 2-Pin Melf - Tape and Reel (Alt: 1N6167AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.1800 / $22.6000 | Buy Now |
DISTI #
494-1N6167AUS/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ C-Body Sq. Melf | 0 |
|
$20.9800 | Order Now |
DISTI #
1N6167AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$22.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.0400 / $41.9600 | Buy Now | |
DISTI #
1N6167AUS/TR
|
Avnet Americas | Diode TVS 12V 9.9A 2-Pin Melf - Tape and Reel (Alt: 1N6167AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.1800 / $22.6000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.6800 / $23.0600 | Buy Now |
|
Master Electronics | 0 |
|
$20.0400 / $41.9600 | Buy Now |
Part Details for 1N6167AUS/TR
1N6167AUS/TR CAD Models
1N6167AUS/TR Part Data Attributes:
|
1N6167AUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6167AUS/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 104.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 86.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |