Part Details for 1N6268ARL4G by onsemi
Overview of 1N6268ARL4G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N6268ARL4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3485
|
Newark | 1N6268Arl4G, Tvs |Onsemi 1N6268ARL4G Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3170 | Buy Now |
|
Rochester Electronics | 1N6268 - Trans Voltage Suppressor Diode, 1500W, 6.4V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3500 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for 1N6268ARL4G
1N6268ARL4G CAD Models
1N6268ARL4G Part Data Attributes:
|
1N6268ARL4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N6268ARL4G
onsemi
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 41A-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6268ARL4G
This table gives cross-reference parts and alternative options found for 1N6268ARL4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6268ARL4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGL41-110 | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-213AB, | General Instrument Corp | 1N6268ARL4G vs TGL41-110 |
TGL41-110CA | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-213AB, | General Instrument Corp | 1N6268ARL4G vs TGL41-110CA |
1N5630A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Semitronics Corp | 1N6268ARL4G vs 1N5630A |
TGL41-110 | Trans Voltage Suppressor Diode, 400W, 89V V(RWM), Unidirectional, 1 Element, Silicon, | International Semiconductor Inc | 1N6268ARL4G vs TGL41-110 |
BZW06P58B | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | STMicroelectronics | 1N6268ARL4G vs BZW06P58B |
SA8.0CA | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Motorola Semiconductor Products | 1N6268ARL4G vs SA8.0CA |
JAN1N5630A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6268ARL4G vs JAN1N5630A |
LC6.5A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | ProTek Devices | 1N6268ARL4G vs LC6.5A |
SA8.0CA | 500W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | 1N6268ARL4G vs SA8.0CA |
1.5KE9.1A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | 1N6268ARL4G vs 1.5KE9.1A |