Part Details for 1N6280A by Galaxy Microelectronics
Overview of 1N6280A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6280A
1N6280A CAD Models
1N6280A Part Data Attributes
|
1N6280A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N6280A
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 20.5V; VBR Min (V): 22.8V; VBR Max (V): 25.2V; IR Max (uA): 5uA; VC Max (V): 33.2V; Package: DO-27S
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-27S | |
Package Description | DO-27S, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Breakdown Voltage-Nom | 24 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 33.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6280A
This table gives cross-reference parts and alternative options found for 1N6280A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6280A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6280A | Trans Voltage Suppressor Diode | Suzhou Good-Ark Electronics Co Ltd | 1N6280A vs 1N6280A |
1N6280A | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | American Power Devices Inc | 1N6280A vs 1N6280A |
1N6280A | Transient Suppressor | MDE Semiconductor Inc | 1N6280A vs 1N6280A |
1N6280A | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | Littelfuse Inc | 1N6280A vs 1N6280A |
1N6280A | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | 1N6280A vs 1N6280A |
1N6280A | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | Voltage Multipliers Inc | 1N6280A vs 1N6280A |