Part Details for 1N6283A by Suzhou Good-Ark Electronics Co Ltd
Overview of 1N6283A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N6283A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-1N6283ACT-ND
|
DigiKey | TVS, UNI-DIR, 1500W, 33V, DO-201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2176 In Stock |
|
$0.1128 / $0.4000 | Buy Now |
DISTI #
V72:2272_21386419
|
Arrow Electronics | TVS Diode Single Uni-Dir 28.2V 1.5KW 2-Pin DO-201AE Min Qty: 1 Package Multiple: 1 Date Code: 2221 Container: Cut Strips | Americas - 2981 |
|
$0.1068 / $0.3868 | Buy Now |
Part Details for 1N6283A
1N6283A CAD Models
1N6283A Part Data Attributes:
|
1N6283A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N6283A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 45.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |