1N6283C
Description: Trans Voltage Suppressor Diode, 26.8V V(RWM), Bidirectional,

Overview of 1N6283C by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N6283C by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6283C by Taiwan Semiconductor

1N6283C
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
33 V
Clamping Voltage-Max
47.7 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
26.8 V
Surface Mount
NO
Want to compare parts?
  1. 1N6283C
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 26.8V V(RWM), Bidirectional,
    VS

Alternate Parts for 1N6283C

This table gives cross-reference parts and alternative options found for 1N6283C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6283C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE33CAT Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Crydom Inc 1N6283C vs 1.5KE33CAT
1.5KE33C-G Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N6283C vs 1.5KE33C-G
1N6283CA-BP Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N6283C vs 1N6283CA-BP
1.5KE33C-B Transient Suppressor, Micro Commercial Components 1N6283C vs 1.5KE33C-B
1.5KE33CT Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Crydom Inc 1N6283C vs 1.5KE33CT
1.5CE33CATRLEADFREE Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6283C vs 1.5CE33CATRLEADFREE
1.5KE33CARL4 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1N6283C vs 1.5KE33CARL4
1.5SE33CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Semicon Components Inc 1N6283C vs 1.5SE33CA
1.5CE33CATR Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6283C vs 1.5CE33CATR
1N6283CA Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N6283C vs 1N6283CA
Part Number Description Manufacturer Compare
1N6283CA-BP Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N6283C vs 1N6283CA-BP
1N6283C-TP Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N6283C vs 1N6283C-TP
1.5KE33CB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Crydom Inc 1N6283C vs 1.5KE33CB
1.5KE33CT Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Crydom Inc 1N6283C vs 1.5KE33CT
1.5KE33C.TR Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1N6283C vs 1.5KE33C.TR
1.5CE33CATRLEADFREE Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1N6283C vs 1.5CE33CATRLEADFREE
1.5KE33C-T Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1N6283C vs 1.5KE33C-T
1.5KE33CA-BP Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N6283C vs 1.5KE33CA-BP
1.5KE33CA-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N6283C vs 1.5KE33CA-T3
1.5KE33CTR Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1N6283C vs 1.5KE33CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6283C by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6283C by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1N6283C would you like to use for your alert(s)?
  • Please alert me when 1N6283C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6283C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6283C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6283C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6283C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6283C by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: