Part Details for 1N6285A-E3/54 by Vishay Intertechnologies
Overview of 1N6285A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6285A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2761
|
Newark | Transient Suppressor Diode, single, unidirectional,33.3V V(Rwm),axial-9.5 |Vishay 1N6285A-E3/54 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3700 / $0.4930 | Buy Now |
DISTI #
1N6285A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 33.3V 1500W 2-Pin Case 1.5KE Paper T/R - Tape and Reel (Alt: 1N6285A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3190 / $0.4718 | Buy Now |
DISTI #
625-1N6285A-E3/54
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 39V Unidirect RoHS: Compliant | 4722 |
|
$0.2390 / $0.7200 | Buy Now |
|
Quest Components | 56 |
|
$0.9000 / $1.5000 | Buy Now | |
DISTI #
1N6285A-E3/54
|
TTI | ESD Suppressors / TVS Diodes 1500W 39V Unidirect pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2880 | Buy Now |
DISTI #
1N6285A-E3/54
|
EBV Elektronik | (Alt: 1N6285A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N6285A-E3/54
1N6285A-E3/54 CAD Models
1N6285A-E3/54 Part Data Attributes
|
1N6285A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N6285A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1N6285A-E3/54
This table gives cross-reference parts and alternative options found for 1N6285A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6285A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE39A | Trans Voltage Suppressor Diode, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1N6285A-E3/54 vs 1.5KE39A |
1.5KE36 | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N6285A-E3/54 vs 1.5KE36 |
1.5KE36 | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1N6285A-E3/54 vs 1.5KE36 |
1.5KE39-A | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 1N6285A-E3/54 vs 1.5KE39-A |
1N6284A-E3/73 | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Intertechnologies | 1N6285A-E3/54 vs 1N6284A-E3/73 |
1N6285A | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, | Semicon Components Inc | 1N6285A-E3/54 vs 1N6285A |
1.5KE36 | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Diodes Incorporated | 1N6285A-E3/54 vs 1.5KE36 |
1.5KE36A-E3/54 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | 1N6285A-E3/54 vs 1.5KE36A-E3/54 |
1.5KE36 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | TDK Micronas GmbH | 1N6285A-E3/54 vs 1.5KE36 |
1.5KE39A | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N6285A-E3/54 vs 1.5KE39A |