There are no models available for this part yet.
Overview of 1N6293ARL4G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N6293ARL4G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N6293ARL4G
|
Avnet Americas | - Tape and Reel (Alt: 1N6293ARL4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1684 Partner Stock |
|
RFQ | ||
Rochester Electronics | Trans Voltage Suppressor Diode, 1500W, 70.1V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1684 |
|
$0.1644 / $0.1934 | Buy Now |
CAD Models for 1N6293ARL4G by onsemi
Part Data Attributes for 1N6293ARL4G by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 41A-04
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
|
Breakdown Voltage-Max
|
86.1 V
|
Breakdown Voltage-Min
|
77.9 V
|
Breakdown Voltage-Nom
|
82 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
113 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
70.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N6293ARL4G
This table gives cross-reference parts and alternative options found for 1N6293ARL4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6293ARL4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA40ARLG | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | onsemi | 1N6293ARL4G vs SA40ARLG |
TPSMC6.8A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | 1N6293ARL4G vs TPSMC6.8A |
1.2KE20A | Trans Voltage Suppressor Diode, 1200W, 20V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | 1N6293ARL4G vs 1.2KE20A |
TZB51A | Trans Voltage Suppressor Diode, 400W, 41V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6293ARL4G vs TZB51A |
TFMCJ5.0C | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N6293ARL4G vs TFMCJ5.0C |
1.2KE58CA | Trans Voltage Suppressor Diode, 1200W, 58V V(RWM), Bidirectional, 1 Element, Silicon | Microsemi Corporation | 1N6293ARL4G vs 1.2KE58CA |
BZW06-48RL | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | 1N6293ARL4G vs BZW06-48RL |
1.0KE48CA | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6293ARL4G vs 1.0KE48CA |
1.2KE48CA | Trans Voltage Suppressor Diode, 1200W, 48V V(RWM), Bidirectional, 1 Element, Silicon | Microsemi Corporation | 1N6293ARL4G vs 1.2KE48CA |
1.2KE45A | Trans Voltage Suppressor Diode, 1200W, 45V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | 1N6293ARL4G vs 1.2KE45A |