Part Details for 1N6317US by Microchip Technology Inc
Overview of 1N6317US by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6317US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0351
|
Newark | 5.1 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6317US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 / $18.7200 | Buy Now |
DISTI #
1N6317US-ND
|
DigiKey | DIODE ZENER Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
98 In Stock |
|
$18.7200 / $20.1600 | Buy Now |
DISTI #
1N6317US/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin B-MELF - Tape and Reel (Alt: 1N6317US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$17.9800 / $20.1300 | Buy Now |
DISTI #
1N6317US
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin B-MELF - Bulk (Alt: 1N6317US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0600 | Buy Now |
DISTI #
494-1N6317US
|
Mouser Electronics | Zener Diodes 5.1 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$18.7200 / $20.1600 | Order Now |
DISTI #
1N6317US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
2761 Alternates Available |
|
$20.1600 | Buy Now |
|
Onlinecomponents.com | 2761 Factory Stock |
|
$17.8800 / $37.4400 | Buy Now | |
DISTI #
1N6317US/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin B-MELF - Tape and Reel (Alt: 1N6317US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$17.9800 / $20.1300 | Buy Now |
DISTI #
1N6317US
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin B-MELF - Bulk (Alt: 1N6317US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0600 | Buy Now |
|
Ameya Holding Limited | Zener Voltage Regulator Diode | 1650 |
|
RFQ |
Part Details for 1N6317US
1N6317US CAD Models
1N6317US Part Data Attributes:
|
1N6317US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6317US
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N6317US
This table gives cross-reference parts and alternative options found for 1N6317US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6317US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6317US | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | 1N6317US vs 1N6317US |
JAN1N6317US | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6317US vs JAN1N6317US |
JANS1N6317US | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6317US vs JANS1N6317US |
JANTXV1N6317US | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6317US vs JANTXV1N6317US |
JANS1N6317US | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6317US vs JANS1N6317US |
JANTXV1N6317US | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6317US vs JANTXV1N6317US |
SP6317USE3 | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6317US vs SP6317USE3 |