Part Details for 1N6463US/TR by Microchip Technology Inc
Overview of 1N6463US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6463US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2207
|
Newark | 22.6V 125A Uni-Directional Tvs Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6463US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 / $10.9000 | Buy Now |
DISTI #
150-1N6463US/TR-ND
|
DigiKey | TVS DIODE 12VWM 22.6VC B SQ-MELF Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9000 | Buy Now |
DISTI #
1N6463US/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 12V 500W 2-Pin Case B T/R - Tape and Reel (Alt: 1N6463US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$10.4800 / $11.7300 | Buy Now |
DISTI #
494-1N6463US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22.6V 125A Uni-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$10.9000 | Order Now |
DISTI #
1N6463US/TR
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$11.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9800 / $10.7200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.2200 / $12.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.9800 / $10.7200 | Buy Now |