Part Details for 1N6463US by Microchip Technology Inc
Overview of 1N6463US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6463US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2206
|
Newark | 22.6V 125A Uni-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6463US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4200 / $10.8400 | Buy Now |
DISTI #
1N6463US-ND
|
DigiKey | TVS DIODE 12VWM 22.6VC B SQ-MELF Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
191 In Stock |
|
$10.8401 / $11.6700 | Buy Now |
DISTI #
1N6463US
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 500W 2-Pin E-MELF - Bulk (Alt: 1N6463US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4200 / $11.6700 | Buy Now |
DISTI #
494-1N6463US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22.6V 125A Uni-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$10.8400 / $11.6700 | Order Now |
DISTI #
1N6463US
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
13640 Alternates Available |
|
$11.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13640 Factory Stock |
|
$11.4400 / $16.6800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.1700 / $12.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 13640 Factory Stock |
|
$11.4400 / $16.6800 | Buy Now |
Part Details for 1N6463US
1N6463US CAD Models
1N6463US Part Data Attributes
|
1N6463US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6463US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS, D-5B, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BODED | |
Breakdown Voltage-Min | 13.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 22.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6463US
This table gives cross-reference parts and alternative options found for 1N6463US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6463US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6463US | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Micross Components | 1N6463US vs JAN1N6463US |
JAN1N6463US | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6463US vs JAN1N6463US |
JANTXV1N6463US | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6463US vs JANTXV1N6463US |
JANTX1N6463US | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | 1N6463US vs JANTX1N6463US |
1N6463US | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | 1N6463US vs 1N6463US |
JANTXV1N6463US | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6463US vs JANTXV1N6463US |
1N6463US | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6463US vs 1N6463US |