Part Details for 1N6470US/TR by Microchip Technology Inc
Overview of 1N6470US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6470US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0584
|
Newark | 6.5V 775A Uni-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip 1N6470US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $12.6500 | Buy Now |
DISTI #
150-1N6470US/TRCT-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96 In Stock |
|
$12.6501 / $13.6200 | Buy Now |
DISTI #
579-1N6470US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.5V 775A Uni-Directional TVS SQ SMT TR RoHS: Compliant | 0 |
|
$12.6500 | Order Now |
DISTI #
1N6470US/TR
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.4800 / $13.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5900 / $12.4500 | Buy Now |
|
NAC | Uni-Directional TVS, RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.8700 / $14.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5900 / $12.4500 | Buy Now |