Part Details for 1N6475US by Semtech Corporation
Overview of 1N6475US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6475US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8717
|
Newark | 1500 W Unipolar Tvs |Semtech 1N6475US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3700 | Buy Now |
DISTI #
1N6475USS-ND
|
DigiKey | TVS DIODE 40.3VWM 63.5VC G-MELF Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N6475US
|
Avnet Americas | Diode TVS Single Uni-Directional 40.3V 1.5KW 2-Pin SMD - Bulk (Alt: 1N6475US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6475US
1N6475US CAD Models
1N6475US Part Data Attributes
|
1N6475US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6475US
Semtech Corporation
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for 1N6475US
This table gives cross-reference parts and alternative options found for 1N6475US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6475US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6475US | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | 1N6475US vs 1N6475US |
JANTXV1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6475US vs JANTXV1N6475US |
JANTXV1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N6475US vs JANTXV1N6475US |
1N6475US | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Micross Components | 1N6475US vs 1N6475US |
JANTX1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N6475US vs JANTX1N6475US |
JANTXV1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6475US vs JANTXV1N6475US |
1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6475US vs 1N6475US |
JANTXV1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6475US vs JANTXV1N6475US |
JAN1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6475US vs JAN1N6475US |
JAN1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N6475US vs JAN1N6475US |