Part Details for 1N6611 by Broadcom Limited
Overview of 1N6611 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1N6611
1N6611 CAD Models
1N6611 Part Data Attributes
|
1N6611
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
1N6611
Broadcom Limited
Single Color LED, Green
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for 1N6611
This table gives cross-reference parts and alternative options found for 1N6611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANM19500/52101 | Single Color LED, Green, Diffused, | Micropac Industries Inc | 1N6611 vs JANM19500/52101 |
MV34509.MP8B | Single Color LED Array, Green, T-1 3/4, 5mm, | Quality Technologies Corp | 1N6611 vs MV34509.MP8B |
HLMP-0580 | Single Color LED, Green | Hewlett Packard Co | 1N6611 vs HLMP-0580 |
HLMP-3517-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | 1N6611 vs HLMP-3517-OPTION-010 |
MV5452 | Single Color LED, High Efficiency Green, Clear Green, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 1N6611 vs MV5452 |
MV34509.MP94 | Single Color LED Array, Green, T-1 3/4, 5mm, | Quality Technologies Corp | 1N6611 vs MV34509.MP94 |
MV64520 | Single Color LED, High Efficiency Green, Clear Green, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 1N6611 vs MV64520 |
MV34509.MP8 | Single Color LED Array, Green, T-1 3/4, 5mm, | Quality Technologies Corp | 1N6611 vs MV34509.MP8 |
HLMP-8509-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | 1N6611 vs HLMP-8509-OPTION-100 |
HLMP-3519-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | 1N6611 vs HLMP-3519-OPTION-010 |