Part Details for 1N663 by General Diode Corp
Overview of 1N663 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N663
1N663 CAD Models
1N663 Part Data Attributes:
|
1N663
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
1N663
General Diode Corp
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N663
This table gives cross-reference parts and alternative options found for 1N663. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N663, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA10152F | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, | Panasonic Electronic Components | 1N663 vs MA10152F |
DA120TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | 1N663 vs DA120TL |
DA227Y | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, EMD4, SC-75A, 4 PIN | ROHM Semiconductor | 1N663 vs DA227Y |
1SS380VMTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | 1N663 vs 1SS380VMTE-17 |
M1MA151/2KT3 | 0.1A, 80V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | 1N663 vs M1MA151/2KT3 |
1SS190 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 1N663 vs 1SS190 |
1SS355G | Small Signal Bipolar Transistor, | Galaxy Microelectronics | 1N663 vs 1SS355G |
1SS187 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 1N663 vs 1SS187 |
1SS187-TP-HF | Rectifier Diode, | Micro Commercial Components | 1N663 vs 1SS187-TP-HF |
MA10152A | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, | Panasonic Electronic Components | 1N663 vs MA10152A |