Part Details for 1N7048UR-1/TR by Microchip Technology Inc
Overview of 1N7048UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N7048UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0604
|
Newark | 100V 5.61Ma 500Mw Current Regulator Tr Rohs Compliant: Yes |Microchip 1N7048UR-1/TR Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $8.1900 | Buy Now |
DISTI #
150-1N7048UR-1/TRCT-ND
|
DigiKey | CURRENT REGULATOR Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102 In Stock |
|
$8.1900 / $8.8200 | Buy Now |
DISTI #
579-1N7048UR-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 5.61MA 500MW Current Regulator TR RoHS: Compliant | 0 |
|
$8.1900 | Order Now |
DISTI #
1N7048UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4300 / $8.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 102 Package Multiple: 1 | 0 |
|
$8.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.6200 / $9.5600 | Buy Now | |
|
NAC | Current Regulator, RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.6800 / $9.2600 | Buy Now |
|
Master Electronics | 0 |
|
$7.6200 / $9.5600 | Buy Now |