Part Details for 1N7048UR-1 by Microchip Technology Inc
Overview of 1N7048UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N7048UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2372
|
Newark | 100V 5.61Ma 500Mw Current Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N7048UR-1 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $8.0600 | Buy Now |
DISTI #
1N7048UR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 102 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0600 | Buy Now |
DISTI #
1N7048UR-1
|
Avnet Americas | Diode Current Regulator 80V 5.61mA 2-Pin DO-213AB - Bulk (Alt: 1N7048UR-1) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7500 / $8.6800 | Buy Now |
DISTI #
494-1N7048UR-1
|
Mouser Electronics | Zener Diodes 100V 5.61MA 500MW Current Regulator RoHS: Not Compliant | 0 |
|
$8.0600 | Order Now |
DISTI #
1N7048UR-1
|
Microchip Technology Inc | Current Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4500 / $12.1600 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.5600 / $9.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4500 / $12.1600 | Buy Now |