Part Details for 1PMT51AT1 by onsemi
Overview of 1PMT51AT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PMT51AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3506
|
Newark | 1Pmt51At1, Transient Voltage Suppressors |Onsemi 1PMT51AT1 Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Rochester Electronics | 1PMT51 - Trans Voltage Suppressor Diode, 175W, 51V, Unidirectional, DO-216AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5807 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for 1PMT51AT1
1PMT51AT1 CAD Models
1PMT51AT1 Part Data Attributes
|
1PMT51AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
1PMT51AT1
onsemi
175W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-216AA | |
Package Description | PLASTIC, CASE 457-04, POWERMITE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 175 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1PMT51AT1
This table gives cross-reference parts and alternative options found for 1PMT51AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT51AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF51A | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | 1PMT51AT1 vs SMF51A |
SMF51A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | 1PMT51AT1 vs SMF51A |
SMF51AT/R13 | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1PMT51AT1 vs SMF51AT/R13 |
SMF51A-TP-HF | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | 1PMT51AT1 vs SMF51A-TP-HF |
SMF51A-GS08 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1PMT51AT1 vs SMF51A-GS08 |
SMF51A-T13 | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | 1PMT51AT1 vs SMF51A-T13 |
SMF51A | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | 1PMT51AT1 vs SMF51A |
SMF51AT1 | 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | Rochester Electronics LLC | 1PMT51AT1 vs SMF51AT1 |
SMF51A | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | 1PMT51AT1 vs SMF51A |
SMF51A | Transient Suppressor, | Taiwan Semiconductor | 1PMT51AT1 vs SMF51A |