Datasheets
1PMT5955B/TR13 by:

Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA

Part Details for 1PMT5955B/TR13 by Microchip Technology Inc

Overview of 1PMT5955B/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

Price & Stock for 1PMT5955B/TR13

Part # Distributor Description Stock Price Buy
DISTI # 1PMT5955B/TR13-ND
DigiKey DIODE ZENER 180V 3W DO216AA Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $1.9100
$1.9100 Buy Now
DISTI # 1PMT5955B/TR13
Avnet Americas Diode Zener Single 180V 5% 540mW 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT5955B/TR13) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $2.0600
  • 100 $1.9100
  • 500 $1.8400
$1.8400 / $2.0600 Buy Now
DISTI # 494-1PMT5955B/TR13
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Not Compliant 0
  • 12,000 $1.9100
$1.9100 Order Now
DISTI # 1PMT5955B/TR13
Microchip Technology Inc Voltage Regulator _ 1 PMT (D0216), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $2.0600
  • 100 $1.9100
  • 500 $1.8400
  • 1,000 $1.7400
$1.7400 / $2.0600 Buy Now
Onlinecomponents.com   0
  • 3,000 $5.5100
  • 6,000 $2.8100
  • 9,000 $1.9100
  • 12,000 $1.8800
$1.8800 / $5.5100 Buy Now
DISTI # 1PMT5955B/TR13
Avnet Americas Diode Zener Single 180V 5% 540mW 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT5955B/TR13) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $2.0600
  • 100 $1.9100
  • 500 $1.8400
$1.8400 / $2.0600 Buy Now
DISTI # 1PMT5955B/TR13
Avnet Americas Diode Zener Single 180V 5% 540mW 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT5955B/TR13) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $2.0600
  • 100 $1.9100
  • 500 $1.8400
$1.8400 / $2.0600 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 0
  • 1 $2.2800
  • 100 $2.0600
  • 500 $1.9000
  • 1,000 $1.8500
$1.8500 / $2.2800 Buy Now
Master Electronics   0
  • 3,000 $5.5100
  • 6,000 $2.8100
  • 9,000 $1.9100
  • 12,000 $1.8800
$1.8800 / $5.5100 Buy Now

Part Details for 1PMT5955B/TR13

1PMT5955B/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1PMT5955B/TR13 Part Data Attributes

1PMT5955B/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1PMT5955B/TR13 Microchip Technology Inc Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DO-216, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 20 Weeks
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1
Number of Elements 1
Number of Terminals 1
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Voltage-Nom 180 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 2.1 mA

Alternate Parts for 1PMT5955B/TR13

This table gives cross-reference parts and alternative options found for 1PMT5955B/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5955B/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1PMT5955BE3 Zener Diode, 180V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1PMT5955B/TR13 vs 1PMT5955BE3
1PMT5955B/TR13 Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN Microsemi Corporation 1PMT5955B/TR13 vs 1PMT5955B/TR13
1PMT5955B Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN Microsemi Corporation 1PMT5955B/TR13 vs 1PMT5955B
Part Number Description Manufacturer Compare
1PMT5955BE3 Zener Diode, 180V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1PMT5955B/TR13 vs 1PMT5955BE3
1PMT5955B Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN Microsemi Corporation 1PMT5955B/TR13 vs 1PMT5955B
1PMT5955B/TR13 Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN Microsemi Corporation 1PMT5955B/TR13 vs 1PMT5955B/TR13
CMZ5955BPBFREE#N/A Zener Diode, Central Semiconductor Corp 1PMT5955B/TR13 vs CMZ5955BPBFREE#N/A
CMZ5955BTR13 Zener Diode, 180V V(Z), 5%, 0.9W, Silicon, Unidirectional, SMA, 2 PIN Central Semiconductor Corp 1PMT5955B/TR13 vs CMZ5955BTR13
CMZ5955BP Zener Diode, 180V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN Central Semiconductor Corp 1PMT5955B/TR13 vs CMZ5955BP
CMZ5955B Zener Diode, Central Semiconductor Corp 1PMT5955B/TR13 vs CMZ5955B
CMZ5955BTR13PBFREE Zener Diode, Central Semiconductor Corp 1PMT5955B/TR13 vs CMZ5955BTR13PBFREE
CMZ5955BPPBFREE Zener Diode, Central Semiconductor Corp 1PMT5955B/TR13 vs CMZ5955BPPBFREE
CMZ5955BPBFREE Zener Diode, Central Semiconductor Corp 1PMT5955B/TR13 vs CMZ5955BPBFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1PMT5955B/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1PMT5955B/TR13 by Microchip Technology Inc

  • Please alert me when 1PMT5955B/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1PMT5955B/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PMT5955B/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1PMT5955B/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PMT5955B/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PMT5955B/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: