Part Details for 1PS76SB17 by Nexperia
Overview of 1PS76SB17 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1PS76SB17
1PS76SB17 CAD Models
1PS76SB17 Part Data Attributes
|
1PS76SB17
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS76SB17
Nexperia
Mixer Diode, Ultra High Frequency, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-10-14 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 4 V | |
Reverse Current-Max | 0.25 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS76SB17
This table gives cross-reference parts and alternative options found for 1PS76SB17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS76SB17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS76SB17,115 | 1PS76SB17 - 4 V, 30 mA low capacitance Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 1PS76SB17 vs 1PS76SB17,115 |
1PS76SB17 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 1PS76SB17 vs 1PS76SB17 |
934045400115 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | 1PS76SB17 vs 934045400115 |