Part Details for 1PS88SB82 by NXP Semiconductors
Overview of 1PS88SB82 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1PS88SB82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIXER DIODE, ULTRA HIGH FREQUENCY, SILICON | 2965 |
|
$0.2400 / $0.6000 | Buy Now |
|
Perfect Parts Corporation | 4152 |
|
RFQ |
Part Details for 1PS88SB82
1PS88SB82 CAD Models
1PS88SB82 Part Data Attributes:
|
1PS88SB82
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS88SB82
NXP Semiconductors
SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | NXP | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS88SB82
This table gives cross-reference parts and alternative options found for 1PS88SB82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS88SB82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS88SB82,115 | 1PS66SB82; 1PS88SB82 - 15 V, 30 mA low Cd Schottky barrier diodes TSSOP 6-Pin | NXP Semiconductors | 1PS88SB82 vs 1PS88SB82,115 |
934056580165 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | 1PS88SB82 vs 934056580165 |
1PS88SB82,165 | 1PS66SB82; 1PS88SB82 - 15 V, 30 mA low Cd Schottky barrier diodes TSSOP 6-Pin | NXP Semiconductors | 1PS88SB82 vs 1PS88SB82,165 |
934056580115 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | 1PS88SB82 vs 934056580115 |