Part Details for 1S3113A by Msi Electronics Inc
Overview of 1S3113A by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1S3113A
1S3113A CAD Models
1S3113A Part Data Attributes
|
1S3113A
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1S3113A
Msi Electronics Inc
Variable Capacitance Diode, 1.8pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 750 | |
Rep Pk Reverse Voltage-Max | 31 V | |
Surface Mount | YES |