Part Details for 1S800 by Msi Electronics Inc
Overview of 1S800 by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Part Details for 1S800
1S800 CAD Models
1S800 Part Data Attributes
|
1S800
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1S800
Msi Electronics Inc
Variable Capacitance Diode, 1.8pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 250 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES |