Part Details for 1SBE111111R1402 by ABB Low Voltage Products and Systems
Overview of 1SBE111111R1402 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SBE111111R1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESB16-02N-14
|
TME | Contactor: 2-pole installation, 16A, 12VAC,12VDC, NC x2, -25÷55°C Min Qty: 1 | 0 |
|
$28.6100 / $32.6400 | RFQ |