There are no models available for this part yet.
Overview of 1SBE121111R0102 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SBE121111R0102 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77366394
|
Verical | 1SBE121111R0102 Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$37.0160 / $42.4900 | Buy Now | |
DISTI #
ESB20-02N-01
|
TME | Contactor: 2-pole installation, 20A, 24VAC,24VDC, NC x2, -25÷55°C Min Qty: 1 | 12 |
|
$29.6900 / $34.0800 | Buy Now |