Part Details for 1SBE121111R0220 by ABB Low Voltage Products and Systems
Overview of 1SBE121111R0220 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SBE121111R0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESB20-20N-02
|
TME | Contactor: 2-pole installation, 20A, 42VAC,42VDC, NO x2, -25÷55°C Min Qty: 1 | 0 |
|
$29.1400 / $33.0500 | RFQ |